Multilayer Ceramic Capacitor (MLCC) with 470pF capacitance and 50V DC rating. Features X8R dielectric for high-temperature stability up to 150°C, with a 10% tolerance. Surface mountable in a 0603 (1608 metric) case code, this lead-free component offers extreme low ESR and is supplied in tape and reel packaging.
Kemet C0603C471K5HACTU technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Features | High Temperature |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C471K5HACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.