Multilayer Ceramic Capacitor (MLCC) with 4.7nF capacitance and 100V DC rated voltage. Features X8R dielectric for high temperature operation up to 150°C, with a 5% tolerance. Packaged in a 0603 (1608 metric) surface mount case with lead-free termination. Designed for PCB mounting and supplied on tape and reel.
Kemet C0603C472J1HACTU technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C0603C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C472J1HACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.