Surface mount ceramic chip capacitor featuring 47nF capacitance and a 50V DC rating. This general-purpose component utilizes an X7R dielectric with a ±10% tolerance, operating across a wide temperature range of -55°C to +125°C. Housed in a compact 0603 (1608 metric) case, it offers a 2.5% dissipation factor and is AEC-Q200 qualified for automotive applications. The capacitor is supplied in bulk packaging on tape and reel.
Kemet C0603C473K5RACAUTO technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Auto X7R |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C473K5RACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.