Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 0603 125°C T/R
Kemet C0603C474K3RAC7411 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603C474K3RAC7411 to view detailed technical specifications.
No datasheet is available for this part.