Multilayer Ceramic Capacitor (MLCC) with 0.47µF capacitance and 16V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. Packaged in a compact 0603 (1608 metric) surface-mount case with 20% tolerance. Supplied on tape and reel, this RoHS compliant component offers reliable dielectric material for demanding applications.
Kemet C0603C474M4RACTU technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C474M4RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.