Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 10V DC rating. Features X5R dielectric for stable performance across a -55°C to 85°C temperature range. This surface mount component is housed in a 0603 (1608 metric) case code with 20% tolerance and a 5% dissipation factor. Lead-free and RoHS compliant, it is supplied on tape and reel.
Kemet C0603C475M8PACTU technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X5R |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C475M8PACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.