This ceramic chip capacitor has a capacitance of 0.47pF and a DC rated voltage of 50VDC. It is constructed with a C0G dielectric and has a tolerance of 0.1pF. The capacitor is packaged in a 0603 case style and is suitable for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet C0603C478B5GAC technical specifications.
| Capacitance | 0.47pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0603C478B5GAC to view detailed technical specifications.
No datasheet is available for this part.