Surface mount multilayer ceramic capacitor with 0.5pF capacitance and 50V DC rating. Features C0G dielectric, 0.1% dissipation factor, and an operating temperature range of -55°C to 125°C. Packaged in a 0603 (1608 metric) case code with a 0.7mm lead pitch, this component is designed for PCB mounting and comes in tape and reel packaging.
Kemet C0603C508C5GACTU technical specifications.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C508C5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.