Surface mount ceramic capacitor with 5.6nF capacitance and 50V DC rating. Features X7R dielectric, ±5% tolerance, and a 0603 (1608 metric) case size. Operates across a -55°C to +125°C temperature range with a 2.5% dissipation factor. Packaged on a 7" reel.
Kemet C0603C562J5RACTU technical specifications.
| Capacitance | 5.6nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.8mm |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C562J5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.