
Multilayer Ceramic Capacitor (MLCC) with 62pF capacitance and 100V DC rating. Features C0G dielectric for stable performance across temperature, a 1% tolerance, and a 0.1% dissipation factor. Encased in a 0603 (1608 metric) surface-mount package with SMD/SMT termination, operating from -55°C to 125°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Kemet C0603C620F1GACTU technical specifications.
| Capacitance | 62pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0603C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C620F1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
