This is a ceramic capacitor with a capacitance of 750 picofarads and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a dielectric material of ceramic. It is lead free and RoHS compliant, and is packaged in a 0603 case with a height and length of 0.8mm and 1.6mm respectively.
Kemet C0603C751J3GAC7867 technical specifications.
| Capacitance | 750pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C751J3GAC7867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.