Multilayer Ceramic Capacitor (MLCC) with 820pF capacitance and 100V DC rating. Features C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C) and a tight 2% tolerance. This surface mount component is housed in a compact 0603 (1608 metric) case with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. Designed for extreme low ESR, it is lead-free, RoHS compliant, and supplied on tape and reel.
Kemet C0603C821G1GACTU technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C821G1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.