Surface mount ceramic capacitor featuring 820pF capacitance and a 50V DC rating. This general-purpose chip capacitor utilizes an X7R dielectric with a ±5% tolerance, operating across a temperature range of -55°C to +125°C. The component is housed in a compact 0603 (1608 metric) case code with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. Packaged on a 7" reel, this RoHS compliant component is suitable for automated assembly.
Kemet C0603C821J5RACTU technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.8mm |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C821J5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.