Kemet C0603C829B5GACTU technical specifications.
| Capacitance | 8.2pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C829B5GACTU to view detailed technical specifications.
No datasheet is available for this part.