Kemet C0603T103J5RAC7867 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Ratings | COTS |
| RoHS Compliant | Yes |
| Series | SMD COTS X7R |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603T103J5RAC7867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.