Multilayer Ceramic Capacitor (MLCC) with 0.1µF capacitance and 50VDC voltage rating. Features X7R dielectric with 10% tolerance and a maximum operating temperature of 125°C. This surface mount component utilizes a 0603 package with pad termination and exhibits extreme low ESR. Designed for standard technology applications, it operates from -55°C to 125°C.
Kemet C0603T104K5RCL7136 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0603T104K5RCL7136 to view detailed technical specifications.
No datasheet is available for this part.