Kemet C0603T271K5GAL technical specifications.
| Capacitance | 270pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0603T271K5GAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.