Kemet's C0603T680J5GACTU is a ceramic capacitor with a capacitance of 68pF, rated for 50VDC and 5% tolerance. It features a C0G dielectric and a 0603 package with a surface mount termination style. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 0.8mm. It is constructed with a flat construction and ceramic chip case style.
Kemet C0603T680J5GACTU technical specifications.
| Capacitance | 68pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0603T680J5GACTU to view detailed technical specifications.
No datasheet is available for this part.