Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 200V DC rating. Features X7R dielectric material, 10% tolerance, and a 0603 (1608 metric) SMD package. Operates from -55°C to 125°C with soft termination for enhanced flexibility. Supplied in tape and reel packaging.
Kemet C0603X102K2RACTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SMD Comm X7R Flex |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603X102K2RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.