Multilayer ceramic capacitor, 1nF capacitance, 50V DC rated voltage, and 10% tolerance. Features X7R dielectric with a 15% temperature coefficient, operating from -55°C to 125°C. Surface mountable in a 0603 (1608 metric) case code, with soft termination for enhanced reliability. AEC-Q200 qualified and RoHS compliant.
Kemet C0603X102K5RACAUTO technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | SMD Auto X7R Flex |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603X102K5RACAUTO to view detailed technical specifications.
No datasheet is available for this part.