Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 25V voltage rating. Features X7R dielectric, 5% tolerance, and a 0603 (1608 metric) SMD package. Designed for surface mount applications with flexible termination for enhanced reliability. Operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Kemet C0603X104J3RACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Features | Soft Termination |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0603X |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603X104J3RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.