
This 100nF ceramic capacitor features a voltage rating of 50V and is constructed with X7R dielectric material. It has a soft termination and is designed for surface mount applications. The capacitor is available in a 0603 package and is RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Kemet C0603X104J5RACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R Flex |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603X104J5RACTU to view detailed technical specifications.
No datasheet is available for this part.