
0.1µF, 10V DC rated ceramic capacitor with X7R dielectric and 10% tolerance. Features a 0603 SMD package with flexible termination, operating from -55°C to 125°C. This general-purpose capacitor is constructed flat with dimensions of 1.6mm length, 0.8mm width, and 0.8mm depth.
Kemet C0603X104K8RAC7867 technical specifications.
| Capacitance | 100nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603X104K8RAC7867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.