This ceramic capacitor has a capacitance of 0.0013uF and a DC rated voltage of 25V. It is designed for operation within a temperature range of -55 to 125 degrees Celsius. The capacitor is packaged in a 0603 form factor, measuring 0.8mm in width and 1.6mm in length, with a height of 0.8mm.
Kemet C0603X132F3JACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603X132F3JACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.