This is a ceramic capacitor with a capacitance of 0.022uF and a DC rated voltage of 50V. It is packaged in a 0603 size and has a maximum operating temperature of 125 degrees Celsius. The capacitor is a multilayer ceramic type and has a minimum operating temperature of -55 degrees Celsius.
Kemet C0603X223J5RACTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603X223J5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.