
The Kemet C0603X272K3RAL7411 is a 2.7nF ceramic capacitor with an X7R dielectric and a 25V DC rated voltage. It has a 10% tolerance and is packaged in a 0603 case. The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 10,000 per reel. It is not RoHS compliant.
Kemet C0603X272K3RAL7411 technical specifications.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C0603X |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0603X272K3RAL7411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.