
Kemet's C0603X273J3RAL7411 is a 27nF ceramic capacitor with a 25V DC rated voltage and 5% tolerance. It is a multilayer ceramic capacitor with an X7R dielectric and is available in a 0603 package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is packaged in tape and reel quantities of 10000.
Kemet C0603X273J3RAL7411 technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C0603X |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0603X273J3RAL7411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.