The Kemet C0603X273J3RALTU is a 27nF multilayer ceramic capacitor with a 25V DC rated voltage and 5% tolerance. It has a 0603 package size and is designed for surface mount technology. The capacitor operates between -55°C and 125°C and is available in quantities of 4000 per reel. It is not RoHS compliant.
Kemet C0603X273J3RALTU technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C0603X |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0603X273J3RALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.