Multilayer Ceramic Capacitor (MLCC) with X7R dielectric, offering 2.2nF capacitance and 50V voltage rating. Features flexible termination for enhanced reliability and a 10% tolerance. Encased in a 0603 (1608 metric) SMD package, this component operates from -55°C to 125°C. Supplied on tape and reel, it is RoHS compliant.
Kemet C0603Y222K5RACTU technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 0.8mm |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FF-CAP |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603Y222K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.