Kemet's C062B182G2G5CA is a 0.0018uF ceramic capacitor with a 200VDC working voltage and 2% tolerance. It features a BP dielectric and is suitable for use in applications where a standard technology is required. The capacitor is designed for through-hole mounting and has a molded case style with a radial termination style. It operates over a temperature range of -55°C to 125°C and is not intended for microwave applications.
Kemet C062B182G2G5CA technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.37mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C062B182G2G5CA to view detailed technical specifications.
No datasheet is available for this part.