This Kemet ceramic capacitor features a capacitance of 0.0018uF, with a voltage rating of 200VDC and a tolerance of 20%. It has a dielectric of BP and is designed for through hole mounting. The operating temperature range is from -55 to 125 degrees Celsius, and it is available in a molded case with a radial termination style.
Kemet C062B182M2G5CA technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.37mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C062B182M2G5CA to view detailed technical specifications.
No datasheet is available for this part.