This 0.18uF multilayer ceramic capacitor is rated for 100VDC with a tolerance of 5%. It features a BX dielectric and is suitable for use in a variety of applications. The capacitor is designed for through hole mounting and has a molded case style. It operates over a temperature range of -55°C to 125°C.
Kemet C062B184J1X5CA technical specifications.
| Capacitance | 0.18uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.37mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C062B184J1X5CA to view detailed technical specifications.
No datasheet is available for this part.