Kemet's C062B184K1X5CA is a multilayer ceramic capacitor with a capacitance of 0.18uF and a voltage rating of 100VDC. It has a tolerance of 10% and a dielectric of BX. The capacitor is designed for through-hole mounting and has a molded case style. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a standard technology type and has a radial termination style with a terminal pitch of 5.08mm and a height of 7.37mm.
Kemet C062B184K1X5CA technical specifications.
| Capacitance | 0.18uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.37mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C062B184K1X5CA to view detailed technical specifications.
No datasheet is available for this part.