Radial multilayer ceramic capacitor with 47nF capacitance and 100V DC rating. Features a 10% tolerance and X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Designed for through-hole mounting with a 5.08mm lead pitch and 0.635mm lead diameter. Dissipation factor is 2.5%.
Kemet C062K473K1X5CA technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.29mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Features | Military |
| Height | 7.37mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.635mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-11015, CK06 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.09inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C062K473K1X5CA to view detailed technical specifications.
No datasheet is available for this part.