Kemet C066G391F2G5CS technical specifications.
| Dielectric | C0G |
| Height | 7.37mm |
| Lead Pitch | 5.08mm |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C066G391F2G5CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.