Kemet C066G432G1G5CS technical specifications.
| Capacitance | 4.3nF |
| Package/Case | Radial |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C066G432G1G5CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.