Kemet C066G822F5G5CR technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Height | 7.37mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C066G822F5G5CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.