This 18pF ceramic chip capacitor has a maximum operating voltage of 200VDC and a tolerance of 5%. It features a standard technology and a negative capacitance tolerance of -5. The component is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. It has a height of 1.4mm and a package style of 0805.
Kemet C0805A180J2GAC technical specifications.
| Capacitance | 18pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.4(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0805A180J2GAC to view detailed technical specifications.
No datasheet is available for this part.