Multilayer ceramic capacitor, 10pF capacitance, 1kV voltage rating, and 1.5kV DC rated voltage. Features C0G dielectric with 5% tolerance and 0.1% dissipation factor. Surface mountable in an 0805 (2012 metric) case code, measuring 2mm length, 1.2mm width, and 1.25mm height. Operates from -55°C to 125°C and is RoHS compliant.
Kemet C0805C100JDGACTU technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.2mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G HV |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1.5kV |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C100JDGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.