Multilayer Ceramic Capacitor (MLCC) with 10pF capacitance and 200V DC rating. Features C0G dielectric for stable performance across temperature, a 10% tolerance, and an 0805 surface mount package. Offers extreme low ESR, a dissipation factor of 0.1%, and operates from -55°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for demanding applications.
Kemet C0805C100K2GACTU technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C100K2GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.