Surface mount ceramic chip capacitor, 100pF capacitance, 100V DC rated voltage, and ±5% tolerance. Features C0G dielectric for excellent temperature stability, operating from -55°C to +125°C. Housed in an 0805 (2012 metric) case code with a flat construction. This RoHS compliant component is suitable for general-purpose applications and meets AEC-Q200 automotive standards.
Kemet C0805C101J1GACAUTO technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Auto C0G |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C101J1GACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.