General purpose ceramic chip capacitor, 100pF capacitance, 100V voltage rating, and 5% tolerance. Features C0G dielectric for excellent temperature stability and low dissipation factor (0.1%). Surface mountable in an 0805 (2012 metric) case code with tin contacts. Operates across a wide temperature range of -55°C to +125°C. Supplied on a 7" reel, tape and reel packaged, and RoHS compliant.
Kemet C0805C101J1GACTU technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Contact Material | Tin |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C101J1GACTU to view detailed technical specifications.
No datasheet is available for this part.