Surface mount multilayer ceramic capacitor offering 100pF capacitance with a 500V DC rating and 10% tolerance. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Constructed in an 0805 (2012 metric) case code with a maximum dissipation factor of 0.1%. Designed for surface mounting with SMD/SMT terminations, packaged in tape and reel.
Kemet C0805C101KCGACTU technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 1kV |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C101KCGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.