General purpose ceramic chip capacitor, 1000pF capacitance, 50V DC rated voltage, and ±5% tolerance. Features C0G/NP0 dielectric for excellent temperature stability, operating from -55ºC to +125ºC. Housed in an 0805 (2012 mm) package with two terminals, supplied on a 7" reel.
Kemet C0805C102J5GAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805C102J5GAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.