Surface Mount Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 5% tolerance. Features X7R dielectric material, 50V DC rated voltage, and operates across a -55°C to 125°C temperature range. Housed in a 0805 (2012 metric) case code with dimensions of 2mm length, 1.2mm width, and 0.78mm height. This RoHS compliant component is supplied on tape and reel, ideal for automated assembly.
Kemet C0805C102J5RAC7025 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.78mm |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0805C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C102J5RAC7025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.