Surface mount multilayer ceramic capacitor with 1nF capacitance and 10% tolerance. Features X7R dielectric material, 100V DC rated voltage, and a 0805 (2012 metric) case code. Operating temperature range from -55°C to 125°C with a dissipation factor of 2.5%. Packaged on tape and reel.
Kemet C0805C102K1RAC7025 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.78mm |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C0805C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C102K1RAC7025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.