General purpose ceramic chip capacitor with 1000pF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55ºC to +125ºC operating temperature range. This two-terminal component is housed in an 0805 package and offers a ±10% capacitance tolerance.
Kemet C0805C102K5RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805C102K5RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.