
Surface mount multilayer ceramic capacitor featuring 1nF capacitance and 1kV voltage rating. Dielectric material is ceramic with X7R characteristics, offering a 20% tolerance. This component is housed in an 0805 (2012 metric) case code, with a maximum operating temperature of 125°C. It is lead-free, RoHS compliant, and supplied on tape and reel.
Kemet C0805C102MDRACTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C102MDRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
