Multilayer ceramic capacitor with 0.01µF capacitance and 50V DC rated voltage. Features C0G dielectric for stable performance with a 30ppm/°C temperature coefficient. Operates across a wide temperature range from -55°C to 125°C. This surface mount component utilizes a 2-terminal configuration and is RoHS compliant.
Kemet C0805C103J5GAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | C0805C103J5GACTU |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805C103J5GAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.