
Multilayer ceramic capacitor with 10nF capacitance and 100V DC rating. Features C0G dielectric for stable performance across temperature, a 10% tolerance, and an 0805 (2012 metric) surface mount package. Operates from -55°C to 125°C with a dissipation factor of 0.1%. Packaged in tape and reel for automated assembly.
Kemet C0805C103K1GACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C103K1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.